Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-102MLCCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2457512RL
Cut Tape2457512
Product RangeDO3314 Series
Also Known AsDO3314-102MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.960 | CNY21.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.960 (CNY24.8148) |
| 50+ | CNY19.640 (CNY22.1932) |
| 100+ | CNY17.670 (CNY19.9671) |
| 250+ | CNY16.250 (CNY18.3625) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY12.160 (CNY13.7408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-102MLCCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2457512RL
Cut Tape2457512
Product RangeDO3314 Series
Also Known AsDO3314-102MLB
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Product RangeDO3314 Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
DO3314 Series
DC Resistance Max
0.11ohm
Product Length
3.3mm
Product Height
1.4mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
