Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3308P-684MLDCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2457510RL
Cut Tape2457510
Product RangeDO3308P Series
Also Known AsDO3308P-684MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.440 | CNY19.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.440 (CNY21.9672) |
| 50+ | CNY17.390 (CNY19.6507) |
| 100+ | CNY15.640 (CNY17.6732) |
| 250+ | CNY14.380 (CNY16.2494) |
| 500+ | CNY12.610 (CNY14.2493) |
| 1000+ | CNY10.770 (CNY12.1701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3308P-684MLDCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2457510RL
Cut Tape2457510
Product RangeDO3308P Series
Also Known AsDO3308P-684MLB
Technical Datasheet
Inductance680µH
RMS Current (Irms)280mA
Inductor ConstructionUnshielded
Saturation Current (Isat)330mA
Product RangeDO3308P Series
DC Resistance Max4.4ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Product Range
DO3308P Series
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
280mA
Saturation Current (Isat)
330mA
DC Resistance Max
4.4ohm
Product Length
12.95mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
