Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-474MLC
Order Code
Re-Reel2287210RL
Cut Tape2287210
Product RangeDO1608C Series
Also Known AsDO1608C-474MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.870 | CNY13.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 10+ | CNY12.410 (CNY14.0233) |
| 50+ | CNY11.160 (CNY12.6108) |
| 200+ | CNY10.260 (CNY11.5938) |
| 400+ | CNY9.000 (CNY10.170) |
| 750+ | CNY7.680 (CNY8.6784) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-474MLC
Order Code
Re-Reel2287210RL
Cut Tape2287210
Product RangeDO1608C Series
Also Known AsDO1608C-474MLB
Technical Datasheet
Inductance470µH
RMS Current (Irms)260mA
Inductor ConstructionUnshielded
Saturation Current (Isat)160mA
Product RangeDO1608C Series
DC Resistance Max5.06ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
260mA
Saturation Current (Isat)
160mA
DC Resistance Max
5.06ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
