Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-224MLCCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2287208RL
Cut Tape2287208
Product RangeDO1608C Series
Also Known AsDO1608C-224MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.870 | CNY13.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 10+ | CNY12.410 (CNY14.0233) |
| 50+ | CNY11.160 (CNY12.6108) |
| 200+ | CNY10.260 (CNY11.5938) |
| 400+ | CNY9.000 (CNY10.170) |
| 750+ | CNY7.680 (CNY8.6784) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-224MLCCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2287208RL
Cut Tape2287208
Product RangeDO1608C Series
Also Known AsDO1608C-224MLB
Technical Datasheet
Inductance220µH
RMS Current (Irms)310mA
Inductor ConstructionUnshielded
Saturation Current (Isat)220mA
Product RangeDO1608C Series
DC Resistance Max3.11ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
DO1608C-224MLC is a DO1608C series unshielded surface-mount power inductor. It provides high saturation current ratings, high energy storage, and low resistance.
- 220µH inductance with ±20% tolerance
- 3.11ohm max DCR
- 5.5MHz typ SRF frequency
- 220mA saturation current
- 0.23A rms current at 20°C rise
- Open magnetic flux path
- Industry standard footprint
- Défense supply centre CID A-A-59742
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
310mA
Saturation Current (Isat)
220mA
DC Resistance Max
3.11ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
