Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-104MLBCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2287206RL
Cut Tape2287206
Product RangeDO1608C Series
Your Part Number
80 In Stock
1,500 more incoming. You can reserve stock now
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.540 | CNY14.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.540 (CNY16.4302) |
| 10+ | CNY13.010 (CNY14.7013) |
| 50+ | CNY11.700 (CNY13.221) |
| 200+ | CNY10.760 (CNY12.1588) |
| 400+ | CNY9.430 (CNY10.6559) |
| 750+ | CNY8.050 (CNY9.0965) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-104MLBCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2287206RL
Cut Tape2287206
Product RangeDO1608C Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)310mA
Product RangeDO1608C Series
Inductor Case / Package-
DC Resistance Max1.27ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
DO1608C-104MLC is a DO1608C series unshielded surface-mount power inductor. It provides high saturation current ratings, high energy storage, and low resistance.
- 100µH inductance with ±20% tolerance
- 1.27ohm max DCR
- 9MHz typ SRF frequency
- 310mA saturation current
- 0.37A rms current at 20°C rise
- Open magnetic flux path
- Industry standard footprint
- Défense supply centre CID A-A-59742
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
DC Resistance Max
1.27ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
310mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DO1608C-104MLB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
