Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCV9172-ALDCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3225540RL
Cut Tape3225540
Your Part Number
122 In Stock
Need more?
12 Next business day delivery available(Shanghai stock)
110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.620 | CNY23.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.620 (CNY26.6906) |
| 10+ | CNY21.360 (CNY24.1368) |
| 50+ | CNY19.280 (CNY21.7864) |
| 100+ | CNY18.120 (CNY20.4756) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCV9172-ALDCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3225540RL
Cut Tape3225540
Technical Datasheet
DC Current Rating570mA
Inductance22mH
DC Resistance Max0.85ohm
Product Range-
Impedance70.01kohm
Inductor Case / Package-
Product Length16.38mm
Product Width14.22mm
Product Height8.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
570mA
DC Resistance Max
0.85ohm
Impedance
70.01kohm
Product Length
16.38mm
Product Height
8.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
22mH
Product Range
-
Inductor Case / Package
-
Product Width
14.22mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
