Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCJ5100-ALBCopy
Order Code
Re-Reel2780239RL
Cut Tape2780239
Also Known AsCJ5100-ALB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.100 | CNY28.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.100 (CNY31.753) |
| 10+ | CNY25.430 (CNY28.7359) |
| 25+ | CNY22.980 (CNY25.9674) |
| 50+ | CNY20.540 (CNY23.2102) |
| 100+ | CNY18.970 (CNY21.4361) |
| 250+ | CNY17.350 (CNY19.6055) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCJ5100-ALBCopy
Order Code
Re-Reel2780239RL
Cut Tape2780239
Also Known AsCJ5100-ALB
Technical Datasheet
DC Current Rating850mA
Inductance470µH
DC Resistance Max0.24ohm
Product Range-
Impedance4.49kohm
Inductor Case / Package-
Product Length9.4mm
Product Width6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
850mA
DC Resistance Max
0.24ohm
Impedance
4.49kohm
Product Length
9.4mm
Product Height
4.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
470µH
Product Range
-
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
