Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCF2805-ALDCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3225552RL
Cut Tape3225552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY65.640 | CNY65.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.640 (CNY74.1732) |
| 5+ | CNY58.800 (CNY66.444) |
| 10+ | CNY52.520 (CNY59.3476) |
| 25+ | CNY47.880 (CNY54.1044) |
| 50+ | CNY45.980 (CNY51.9574) |
| 120+ | CNY40.850 (CNY46.1605) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCF2805-ALDCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3225552RL
Cut Tape3225552
Technical Datasheet
DC Current Rating6.8A
Inductance630µH
DC Resistance Max0.014ohm
Product Range-
Impedance3.64kohm
Inductor Case / Package-
Product Length31mm
Product Width26mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
6.8A
DC Resistance Max
0.014ohm
Impedance
3.64kohm
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
630µH
Product Range
-
Inductor Case / Package
-
Product Width
26mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
