Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCF2638LDCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3225556RL
Cut Tape3225556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.560 | CNY51.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.560 (CNY58.2628) |
| 10+ | CNY46.180 (CNY52.1834) |
| 25+ | CNY41.250 (CNY46.6125) |
| 50+ | CNY37.610 (CNY42.4993) |
| 100+ | CNY36.110 (CNY40.8043) |
| 250+ | CNY32.080 (CNY36.2504) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCF2638LDCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3225556RL
Cut Tape3225556
Technical Datasheet
DC Current Rating2.9A
Inductance220µH
DC Resistance Max0.06ohm
Product Range-
Impedance2.59kohm
Inductor Case / Package-
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
2.9A
DC Resistance Max
0.06ohm
Impedance
2.59kohm
Product Length
19.56mm
Product Height
9.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
220µH
Product Range
-
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
