Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoBU9S-7020R3BL
Order Code2458143
Product RangeBU9S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.360 (CNY23.0068) |
| 5+ | CNY17.670 (CNY19.9671) |
| 10+ | CNY15.000 (CNY16.950) |
| 20+ | CNY14.250 (CNY16.1025) |
| 40+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY12.720 (CNY14.3736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.36 (CNY23.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoBU9S-7020R3BL
Order Code2458143
Product RangeBU9S Series
Technical Datasheet
Inductance7mH
DC Current Rating300mA
DC Resistance Max2.5ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBU9S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7mH
DC Resistance Max
2.5ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
BU9S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
