Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoBU9S-153R15BL
Order Code2458142
Product RangeBU9S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.360 (CNY23.0068) |
| 5+ | CNY17.670 (CNY19.9671) |
| 10+ | CNY15.000 (CNY16.950) |
| 20+ | CNY14.250 (CNY16.1025) |
| 40+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY12.720 (CNY14.3736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.36 (CNY23.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoBU9S-153R15BL
Order Code2458142
Product RangeBU9S Series
Technical Datasheet
Inductance15mH
DC Current Rating150mA
DC Resistance Max5ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBU9S Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BU9S series Common Mode Choke suitable for signal line applications. These high performance choke coils are designed to virtually eliminate line conducted common mode noise. This series filters are available in a horizontal configuration, which reduces their height to under half an inch (12.5mm).
- Ferrite core
- 1000Vrms Isolation voltage
- Inductance tested at 1kHz and 1Vrms
- Moisture sensitivity level-1
Applications
Industrial, Signalling
Technical Specifications
Inductance
15mH
DC Resistance Max
5ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
150mA
Operating Temperature Min
-40°C
Product Range
BU9S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
