Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoBU9H-2820R5BL
Order Code2458138
Product RangeBU9H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.180 (CNY21.6734) |
| 5+ | CNY16.640 (CNY18.8032) |
| 10+ | CNY14.130 (CNY15.9669) |
| 20+ | CNY13.420 (CNY15.1646) |
| 40+ | CNY12.700 (CNY14.351) |
| 100+ | CNY11.980 (CNY13.5374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.18 (CNY21.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoBU9H-2820R5BL
Order Code2458138
Product RangeBU9H Series
Technical Datasheet
Inductance2.8mH
DC Current Rating500mA
DC Resistance Max1ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBU9H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.8mH
DC Resistance Max
1ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
BU9H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
