Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoBU9-1320R7BL
Order Code2458134
Product RangeBU9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.090 (CNY23.8317) |
| 5+ | CNY18.300 (CNY20.679) |
| 10+ | CNY15.540 (CNY17.5602) |
| 20+ | CNY14.760 (CNY16.6788) |
| 40+ | CNY13.970 (CNY15.7861) |
| 100+ | CNY13.170 (CNY14.8821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.09 (CNY23.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoBU9-1320R7BL
Order Code2458134
Product RangeBU9 Series
Technical Datasheet
Inductance1.3mH
DC Current Rating700mA
DC Resistance Max0.5ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBU9 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.3mH
DC Resistance Max
0.5ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
BU9 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
