Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoBU16-2022R0BLCopy
Manufacturer Standard Lead Time17 weeks
Order Code2458159
Product RangeBU16 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.660 (CNY43.6858) |
| 5+ | CNY33.550 (CNY37.9115) |
| 10+ | CNY28.490 (CNY32.1937) |
| 20+ | CNY27.060 (CNY30.5778) |
| 40+ | CNY25.600 (CNY28.928) |
| 80+ | CNY24.140 (CNY27.2782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.66 (CNY43.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoBU16-2022R0BLCopy
Manufacturer Standard Lead Time17 weeks
Order Code2458159
Product RangeBU16 Series
Technical Datasheet
Inductance2mH
DC Current Rating2A
DC Resistance Max0.2ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBU16 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2mH
DC Resistance Max
0.2ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
BU16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
