Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoB09TJLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2299843
Re-Reel2287188RL
Cut Tape2287188
Product RangeMini Spring BxxT Series
Your Part Number
560 In Stock
Need more?
560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.150 | CNY25.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.150 (CNY28.4195) |
| 10+ | CNY22.300 (CNY25.199) |
| 50+ | CNY19.600 (CNY22.148) |
| 100+ | CNY16.560 (CNY18.7128) |
| 200+ | CNY14.990 (CNY16.9387) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY14.690 (CNY16.5997) |
| 2500+ | CNY13.020 (CNY14.7126) |
| 5000+ | CNY11.440 (CNY12.9272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoB09TJLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2299843
Re-Reel2287188RL
Cut Tape2287188
Product RangeMini Spring BxxT Series
Technical Datasheet
Inductance35.5nH
RMS Current (Irms)4A
Product RangeMini Spring BxxT Series
Inductance Tolerance± 5%
DC Resistance Max6800µohm
Self Resonant Frequency1.5GHz
Product Length6.86mm
Product Width2.79mm
Product Height3.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
35.5nH
Product Range
Mini Spring BxxT Series
DC Resistance Max
6800µohm
Product Length
6.86mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.5GHz
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for B09TJLC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
