Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-474MECopy
Manufacturer Standard Lead Time28 weeks
Order Code2527013
Product RangeAGP4233 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.040 (CNY235.0852) |
| 2+ | CNY185.140 (CNY209.2082) |
| 3+ | CNY164.910 (CNY186.3483) |
| 5+ | CNY151.530 (CNY171.2289) |
| 10+ | CNY133.780 (CNY151.1714) |
| 20+ | CNY115.460 (CNY130.4698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.04 (CNY235.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-474MECopy
Manufacturer Standard Lead Time28 weeks
Order Code2527013
Product RangeAGP4233 Series
Technical Datasheet
Product RangeAGP4233 Series
Inductance470µH
Inductor ConstructionShielded
RMS Current (Irms)17.5A
Saturation Current (Isat)2.6A
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP4233 Series
Inductor Construction
Shielded
Saturation Current (Isat)
2.6A
Inductance Tolerance
± 20%
Inductance
470µH
RMS Current (Irms)
17.5A
DC Resistance Max
0.0115ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
