Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-153MECopy
Manufacturer Standard Lead Time28 weeks
Order Code2527003
Product RangeAGP4233 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.700 (CNY281.031) |
| 2+ | CNY243.730 (CNY275.4149) |
| 3+ | CNY238.760 (CNY269.7988) |
| 5+ | CNY233.780 (CNY264.1714) |
| 10+ | CNY228.810 (CNY258.5553) |
| 20+ | CNY223.830 (CNY252.9279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.70 (CNY281.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-153MECopy
Manufacturer Standard Lead Time28 weeks
Order Code2527003
Product RangeAGP4233 Series
Technical Datasheet
Product RangeAGP4233 Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)34A
Saturation Current (Isat)45A
DC Resistance Max2950µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP4233 Series
Inductor Construction
Shielded
Saturation Current (Isat)
45A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
34A
DC Resistance Max
2950µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
