Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-104MECopy
Manufacturer Standard Lead Time28 weeks
Order Code2527009
Product RangeAGP4233 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.170 (CNY238.6221) |
| 2+ | CNY187.920 (CNY212.3496) |
| 3+ | CNY167.390 (CNY189.1507) |
| 5+ | CNY153.800 (CNY173.794) |
| 10+ | CNY135.790 (CNY153.4427) |
| 20+ | CNY117.190 (CNY132.4247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.17 (CNY238.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-104MECopy
Manufacturer Standard Lead Time28 weeks
Order Code2527009
Product RangeAGP4233 Series
Technical Datasheet
Product RangeAGP4233 Series
Inductance100µH
Inductor ConstructionShielded
RMS Current (Irms)34A
Saturation Current (Isat)6.88A
DC Resistance Max2950µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP4233 Series
Inductor Construction
Shielded
Saturation Current (Isat)
6.88A
Inductance Tolerance
± 20%
Inductance
100µH
RMS Current (Irms)
34A
DC Resistance Max
2950µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
