Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-333KLCopy
Manufacturer Standard Lead Time28 weeks
Order Code2343788
Product RangeAGP2923 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.070 (CNY92.7391) |
| 3+ | CNY73.030 (CNY82.5239) |
| 5+ | CNY65.050 (CNY73.5065) |
| 10+ | CNY59.770 (CNY67.5401) |
| 20+ | CNY52.770 (CNY59.6301) |
| 50+ | CNY45.550 (CNY51.4715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.07 (CNY92.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-333KLCopy
Manufacturer Standard Lead Time28 weeks
Order Code2343788
Product RangeAGP2923 Series
Technical Datasheet
Product RangeAGP2923 Series
Inductance33µH
Inductor ConstructionShielded
RMS Current (Irms)26A
Saturation Current (Isat)7.5A
DC Resistance Max2600µohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP2923 Series
Inductor Construction
Shielded
Saturation Current (Isat)
7.5A
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
26A
DC Resistance Max
2600µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
