Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoA05TJLBCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287177RL
Cut Tape2287177
Product RangeMini Spring AxxT Series
Your Part Number
329 In Stock
Need more?
329 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.170 | CNY9.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.170 (CNY10.3621) |
| 10+ | CNY8.100 (CNY9.153) |
| 50+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY7.120 (CNY8.0456) |
| 200+ | CNY6.610 (CNY7.4693) |
| 700+ | CNY6.080 (CNY6.8704) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoA05TJLBCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287177RL
Cut Tape2287177
Product RangeMini Spring AxxT Series
Technical Datasheet
Inductance18.5nH
RMS Current (Irms)4A
Product RangeMini Spring AxxT Series
Inductance Tolerance± 5%
DC Resistance Max3900µohm
Self Resonant Frequency2.5GHz
Product Length3.94mm
Product Width4.45mm
Product Height3.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18.5nH
Product Range
Mini Spring AxxT Series
DC Resistance Max
3900µohm
Product Length
3.94mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.5GHz
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
