Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoA02TJLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287174RL
Cut Tape2287174
Product RangeMini Spring AxxT Series
Also Known AsA02TJLB
Your Part Number
66 In Stock
1,400 more incoming. You can reserve stock now
66 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.800 | CNY14.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.800 (CNY16.724) |
| 10+ | CNY13.130 (CNY14.8369) |
| 50+ | CNY11.530 (CNY13.0289) |
| 100+ | CNY9.750 (CNY11.0175) |
| 200+ | CNY8.820 (CNY9.9666) |
| 700+ | CNY7.990 (CNY9.0287) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoA02TJLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287174RL
Cut Tape2287174
Product RangeMini Spring AxxT Series
Also Known AsA02TJLB
Technical Datasheet
Inductance5nH
RMS Current (Irms)4A
Product RangeMini Spring AxxT Series
Inductance Tolerance± 5%
DC Resistance Max1800µohm
Self Resonant Frequency6.5GHz
Product Length3.94mm
Product Width4.45mm
Product Height3.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5nH
Product Range
Mini Spring AxxT Series
DC Resistance Max
1800µohm
Product Length
3.94mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
6.5GHz
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
