Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-501JECCopy
Order Code
Re-Reel2287168RL
Cut Tape2287168
Product Range2929SQ Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.030 | CNY20.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.030 (CNY22.6339) |
| 5+ | CNY17.770 (CNY20.0801) |
| 10+ | CNY15.610 (CNY17.6393) |
| 25+ | CNY13.190 (CNY14.9047) |
| 50+ | CNY11.940 (CNY13.4922) |
| 150+ | CNY10.820 (CNY12.2266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-501JECCopy
Order Code
Re-Reel2287168RL
Cut Tape2287168
Product Range2929SQ Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)4.3A
Product Range2929SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.0165ohm
Self Resonant Frequency485MHz
Product Length14mm
Product Width7.49mm
Product Height7.24mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
500nH
Product Range
2929SQ Series
DC Resistance Max
0.0165ohm
Product Length
14mm
Product Height
7.24mm
RMS Current (Irms)
4.3A
Inductance Tolerance
± 5%
Self Resonant Frequency
485MHz
Product Width
7.49mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
