Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2508-27NGLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2285547RL
Cut Tape2285547
Product RangeMini Spring 2508 Series
Also Known As2508-27NGLC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.480 | CNY23.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.480 (CNY26.5324) |
| 50+ | CNY20.820 (CNY23.5266) |
| 100+ | CNY18.300 (CNY20.679) |
| 250+ | CNY15.460 (CNY17.4698) |
| 500+ | CNY13.990 (CNY15.8087) |
| 1000+ | CNY12.680 (CNY14.3284) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2508-27NGLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2285547RL
Cut Tape2285547
Product RangeMini Spring 2508 Series
Also Known As2508-27NGLC
Technical Datasheet
Inductance27nH
RMS Current (Irms)4A
Product RangeMini Spring 2508 Series
Inductance Tolerance± 2%
DC Resistance Max7900µohm
Self Resonant Frequency2.3GHz
Product Length6.86mm
Product Width3.43mm
Product Height2.01mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27nH
Product Range
Mini Spring 2508 Series
DC Resistance Max
7900µohm
Product Length
6.86mm
Product Height
2.01mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.3GHz
Product Width
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
