Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-221GECCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287145RL
Cut Tape2287145
Product Range2222SQ Series
Also Known As2222SQ-221GEB
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.670 | CNY23.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.670 (CNY26.7471) |
| 10+ | CNY20.990 (CNY23.7187) |
| 25+ | CNY18.450 (CNY20.8485) |
| 50+ | CNY15.590 (CNY17.6167) |
| 100+ | CNY14.110 (CNY15.9443) |
| 250+ | CNY12.780 (CNY14.4414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-221GECCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287145RL
Cut Tape2287145
Product Range2222SQ Series
Also Known As2222SQ-221GEB
Technical Datasheet
Inductance220nH
RMS Current (Irms)5A
Product Range2222SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.011ohm
Self Resonant Frequency1GHz
Product Length9.91mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2222SQ series Square Air Core Inductor with tin-silver over copper termination. It features flat top and bottom for reliable pick and place and mechanical stability.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
- 47 to 500nH Inductance range
- Up to 230 at 400MHz excellent Q factors
- Current handling as high as 5.7A
Applications
Power Management, Industrial
Technical Specifications
Inductance
220nH
Product Range
2222SQ Series
DC Resistance Max
0.011ohm
Product Length
9.91mm
Product Height
5.69mm
RMS Current (Irms)
5A
Inductance Tolerance
± 2%
Self Resonant Frequency
1GHz
Product Width
5.59mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425
