Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-161GECCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287143RL
Cut Tape2287143
Product Range2222SQ Series
Also Known As2222SQ-161GEB
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.480 | CNY23.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.480 (CNY26.5324) |
| 10+ | CNY20.820 (CNY23.5266) |
| 25+ | CNY18.300 (CNY20.679) |
| 50+ | CNY15.460 (CNY17.4698) |
| 100+ | CNY13.990 (CNY15.8087) |
| 250+ | CNY12.680 (CNY14.3284) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-161GECCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287143RL
Cut Tape2287143
Product Range2222SQ Series
Also Known As2222SQ-161GEB
Technical Datasheet
Inductance160nH
RMS Current (Irms)5.7A
Product Range2222SQ Series
Inductance Tolerance± 2%
DC Resistance Max8250µohm
Self Resonant Frequency1GHz
Product Length7.37mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
160nH
Product Range
2222SQ Series
DC Resistance Max
8250µohm
Product Length
7.37mm
Product Height
5.69mm
RMS Current (Irms)
5.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
1GHz
Product Width
5.59mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425
