Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-111JECCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287150RL
Cut Tape2287150
Product Range2222SQ Series
Also Known As2222SQ-111JEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.220 | CNY19.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.220 (CNY21.7186) |
| 10+ | CNY17.040 (CNY19.2552) |
| 25+ | CNY14.980 (CNY16.9274) |
| 50+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY11.450 (CNY12.9385) |
| 250+ | CNY10.380 (CNY11.7294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-111JECCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287150RL
Cut Tape2287150
Product Range2222SQ Series
Also Known As2222SQ-111JEB
Technical Datasheet
Inductance110nH
RMS Current (Irms)5.7A
Product Range2222SQ Series
Inductance Tolerance± 5%
DC Resistance Max6500µohm
Self Resonant Frequency1GHz
Product Length5.35mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
110nH
Product Range
2222SQ Series
DC Resistance Max
6500µohm
Product Length
5.35mm
Product Height
5.69mm
RMS Current (Irms)
5.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
1GHz
Product Width
5.59mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425
