Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2014VS-201MEDCopy
Manufacturer Standard Lead Time27 weeks
Order Code2343777
Product Range2014VS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 350+ | CNY32.540 (CNY36.7702) |
| 1750+ | CNY28.860 (CNY32.6118) |
| 3500+ | CNY25.360 (CNY28.6568) |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
CNY11,389.00 (CNY12,869.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-201MEDCopy
Manufacturer Standard Lead Time27 weeks
Order Code2343777
Product Range2014VS Series
Technical Datasheet
Inductance202nH
RMS Current (Irms)35.8A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max1820µohm
Self Resonant Frequency262MHz
Product Length19.56mm
Product Width13.6mm
Product Height10.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
202nH
Product Range
2014VS Series
DC Resistance Max
1820µohm
Product Length
19.56mm
Product Height
10.4mm
RMS Current (Irms)
35.8A
Inductance Tolerance
± 20%
Self Resonant Frequency
262MHz
Product Width
13.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
