Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2014VS-111MEDCopy
Manufacturer Standard Lead Time27 weeks
Order Code2343773
Product Range2014VS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY32.540 (CNY36.7702) |
| 2000+ | CNY28.860 (CNY32.6118) |
| 4000+ | CNY25.360 (CNY28.6568) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY13,016.00 (CNY14,708.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-111MEDCopy
Manufacturer Standard Lead Time27 weeks
Order Code2343773
Product Range2014VS Series
Technical Datasheet
Inductance108nH
RMS Current (Irms)42A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max1340µohm
Self Resonant Frequency320MHz
Product Length19.56mm
Product Width13.6mm
Product Height8.31mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
108nH
Product Range
2014VS Series
DC Resistance Max
1340µohm
Product Length
19.56mm
Product Height
8.31mm
RMS Current (Irms)
42A
Inductance Tolerance
± 20%
Self Resonant Frequency
320MHz
Product Width
13.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
