Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-R12JLCCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2287138RL
Cut Tape2287138
Product RangeMidi Spring 1812SMS Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.170 | CNY17.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.170 (CNY19.4021) |
| 10+ | CNY15.220 (CNY17.1986) |
| 50+ | CNY13.380 (CNY15.1194) |
| 100+ | CNY11.300 (CNY12.769) |
| 200+ | CNY10.230 (CNY11.5599) |
| 500+ | CNY9.270 (CNY10.4751) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-R12JLCCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2287138RL
Cut Tape2287138
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)1.5A
Product RangeMidi Spring 1812SMS Series
Inductance Tolerance± 5%
DC Resistance Max0.0173ohm
Self Resonant Frequency1.1GHz
Product Length4.95mm
Product Width3.56mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
120nH
Product Range
Midi Spring 1812SMS Series
DC Resistance Max
0.0173ohm
Product Length
4.95mm
Product Height
4.2mm
RMS Current (Irms)
1.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.1GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1812SMS-R12JLC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
