Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1812PS-472JLCCopy
Order Code
Re-Reel2287061RL
Cut Tape2287061
Product Range1812PS Series
Also Known As1812PS-472JLB
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-472JLCCopy
Order Code
Re-Reel2287061RL
Cut Tape2287061
Product Range1812PS Series
Also Known As1812PS-472JLB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product Range1812PS Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 5%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Alternatives for 1812PS-472JLC
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
0.11ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.98mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
