Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1812PS-223KLCCopy
Order Code
Re-Reel2287098RL
Cut Tape2287098
Product Range1812PS Series
Also Known As1812PS-223KLB
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-223KLCCopy
Order Code
Re-Reel2287098RL
Cut Tape2287098
Product Range1812PS Series
Also Known As1812PS-223KLB
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)540mA
Product Range1812PS Series
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 10%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Alternatives for 1812PS-223KLC
1 Product Found
Product Overview
The 1812PS series shielded high SRF Inductor with ceramic/ferrite core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Higher SRF than COILCRAFT other power inductors
- High inductance with tight tolerance
- Excellent current handling for a part this size
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
0.33ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
540mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.98mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
