Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1812PS-124JLB
Order Code
Re-Reel2287074RL
Cut Tape2287074
Product Range1812PS Series
Also Known As1812PS-124JLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.290 | CNY21.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.290 (CNY24.0577) |
| 10+ | CNY19.040 (CNY21.5152) |
| 50+ | CNY17.130 (CNY19.3569) |
| 100+ | CNY15.750 (CNY17.7975) |
| 200+ | CNY13.810 (CNY15.6053) |
| 600+ | CNY11.790 (CNY13.3227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-124JLB
Order Code
Re-Reel2287074RL
Cut Tape2287074
Product Range1812PS Series
Also Known As1812PS-124JLB
Technical Datasheet
Inductance120µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Product Range1812PS Series
Inductor Case / Package1812 [4525 Metric]
DC Resistance Max1.45ohm
Inductance Tolerance± 5%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
1.45ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
230mA
Inductor Case / Package
1812 [4525 Metric]
Inductance Tolerance
± 5%
Product Width
4.98mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
