Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1812LS-563XJLC Wirewound Inductor, 56 µH, 5.5 ohm, 20 MHz, 190 mA, 1812 [4532 Metric], 1812LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1812LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-563XJLCCopy
Order Code
Re-Reel2287036RL
Cut Tape2287036
Product Range1812LS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-563XJLCCopy
Order Code
Re-Reel2287036RL
Cut Tape2287036
Product Range1812LS Series
Technical Datasheet
Inductance56µH
DC Resistance Max5.5ohm
Self Resonant Frequency20MHz
DC Current Rating190mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1812LS-563XJLC
1 Product Found
Technical Specifications
Inductance
56µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.81mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
5.5ohm
DC Current Rating
190mA
Product Range
1812LS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
