Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1812CS-223XJLC Wirewound Inductor, 22 µH, 11.5 ohm, 40 MHz, 155 mA, 1812 [4532 Metric], 1812CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1812CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-223XJLCCopy
Order Code
Re-Reel2287024RL
Cut Tape2287024
Product Range1812CS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-223XJLCCopy
Order Code
Re-Reel2287024RL
Cut Tape2287024
Product Range1812CS Series
Technical Datasheet
Inductance22µH
DC Resistance Max11.5ohm
Self Resonant Frequency40MHz
DC Current Rating155mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
Alternatives for 1812CS-223XJLC
1 Product Found
Product Overview
The 1812CS series Chip Inductor with ceramic core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- Higher SRF values than 1812 size parts with ferrite cores
- 5% Tolerances for all values
- 19 Inductance values from 1 to 33µH
- 25 to 125ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
3.81mm
DC Resistance Max
11.5ohm
DC Current Rating
155mA
Product Range
1812CS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
