Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1515SQ-68NJECCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2299686
Re-Reel2286994RL
Cut Tape2286994
Product Range1515SQ Series
Your Part Number
595 In Stock
Need more?
595 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.050 | CNY31.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.050 (CNY35.0865) |
| 10+ | CNY27.540 (CNY31.1202) |
| 50+ | CNY24.200 (CNY27.346) |
| 100+ | CNY20.450 (CNY23.1085) |
| 200+ | CNY18.500 (CNY20.905) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY18.130 (CNY20.4869) |
| 2500+ | CNY16.080 (CNY18.1704) |
| 5000+ | CNY14.130 (CNY15.9669) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1515SQ-68NJECCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2299686
Re-Reel2286994RL
Cut Tape2286994
Product Range1515SQ Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)5.5A
Product Range1515SQ Series
Inductance Tolerance± 5%
DC Resistance Max8600µohm
Self Resonant Frequency2.13GHz
Product Length5.33mm
Product Width3.56mm
Product Height3.73mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68nH
Product Range
1515SQ Series
DC Resistance Max
8600µohm
Product Length
5.33mm
Product Height
3.73mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.13GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1515SQ-68NJEC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
