Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No132-14SMJLD
Order Code
Re-Reel2286982RL
Cut Tape2286982
Product RangeMaxi Spring 132 Series
Also Known As132-14SMJLB
Your Part Number
376 In Stock
Need more?
376 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.860 | CNY17.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.860 (CNY20.1818) |
| 10+ | CNY15.840 (CNY17.8992) |
| 50+ | CNY13.920 (CNY15.7296) |
| 200+ | CNY11.760 (CNY13.2888) |
| 400+ | CNY10.640 (CNY12.0232) |
| 800+ | CNY9.650 (CNY10.9045) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-14SMJLD
Order Code
Re-Reel2286982RL
Cut Tape2286982
Product RangeMaxi Spring 132 Series
Also Known As132-14SMJLB
Technical Datasheet
Inductance222nH
RMS Current (Irms)3A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 5%
DC Resistance Max0.035ohm
Self Resonant Frequency730MHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
222nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.035ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
3A
Inductance Tolerance
± 5%
Self Resonant Frequency
730MHz
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
