Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No132-09SMGLDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2286962RL
Cut Tape2286962
Product RangeMaxi Spring 132 Series
Also Known As132-09SMGLB
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.090 | CNY22.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 10+ | CNY19.590 (CNY22.1367) |
| 50+ | CNY17.210 (CNY19.4473) |
| 200+ | CNY14.540 (CNY16.4302) |
| 400+ | CNY13.160 (CNY14.8708) |
| 800+ | CNY11.920 (CNY13.4696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-09SMGLDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2286962RL
Cut Tape2286962
Product RangeMaxi Spring 132 Series
Also Known As132-09SMGLB
Technical Datasheet
Inductance90nH
RMS Current (Irms)3.5A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 2%
DC Resistance Max0.015ohm
Self Resonant Frequency1.14GHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
90nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.015ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
3.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.14GHz
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
