Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1212VS-22NMEDCopy
Manufacturer Standard Lead Time28 weeks
Order Code2343763
Product Range1212VS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 450+ | CNY20.220 (CNY22.8486) |
| 2250+ | CNY17.930 (CNY20.2609) |
| 4500+ | CNY15.760 (CNY17.8088) |
Price for:Each (Supplied on Full Reel)
Minimum: 450
Multiple: 450
CNY9,099.00 (CNY10,281.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-22NMEDCopy
Manufacturer Standard Lead Time28 weeks
Order Code2343763
Product Range1212VS Series
Technical Datasheet
Inductance22nH
RMS Current (Irms)57A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max550µohm
Self Resonant Frequency918MHz
Product Length12mm
Product Width11.5mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22nH
Product Range
1212VS Series
DC Resistance Max
550µohm
Product Length
12mm
Product Height
6.6mm
RMS Current (Irms)
57A
Inductance Tolerance
± 20%
Self Resonant Frequency
918MHz
Product Width
11.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
