Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1206CS-621XJLB
Order Code
Re-Reel2286954RL
Cut Tape2286954
Product Range1206CS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.480 | CNY47.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.480 (CNY10.7124) |
| 50+ | CNY8.350 (CNY9.4355) |
| 250+ | CNY7.180 (CNY8.1134) |
| 500+ | CNY5.300 (CNY5.989) |
| 1000+ | CNY4.880 (CNY5.5144) |
| 2000+ | CNY4.670 (CNY5.2771) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-621XJLB
Order Code
Re-Reel2286954RL
Cut Tape2286954
Product Range1206CS Series
Technical Datasheet
Inductance620nH
DC Resistance Max1.58ohm
Self Resonant Frequency470MHz
DC Current Rating460mA
Inductor Case / Package1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
620nH
Self Resonant Frequency
470MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.16mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.58ohm
DC Current Rating
460mA
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
