Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1206CS-331XGRC Wirewound Inductor, 330 nH, 0.62 ohm, 650 MHz, 590 mA, 1206 [3216 Metric], 1206CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1206CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-331XGRCCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550268
Product Range1206CS Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.520 (CNY13.0176) |
| 50+ | CNY10.150 (CNY11.4695) |
| 250+ | CNY8.720 (CNY9.8536) |
| 500+ | CNY6.430 (CNY7.2659) |
| 1000+ | CNY5.930 (CNY6.7009) |
| 2000+ | CNY5.670 (CNY6.4071) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY57.60 (CNY65.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-331XGRCCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550268
Product Range1206CS Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.62ohm
Self Resonant Frequency650MHz
DC Current Rating590mA
Inductor Case / Package1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
650MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.16mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.62ohm
DC Current Rating
590mA
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
