Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1206CS-271XGLC Wirewound Inductor, 270 nH, 0.56 ohm, 730 MHz, 630 mA, 1206 [3216 Metric], 1206CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1206CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-271XGLCCopy
Order Code
Re-Reel2286914RL
Cut Tape2286914
Product Range1206CS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-271XGLCCopy
Order Code
Re-Reel2286914RL
Cut Tape2286914
Product Range1206CS Series
Technical Datasheet
Inductance270nH
DC Resistance Max0.56ohm
Self Resonant Frequency730MHz
DC Current Rating630mA
Inductor Case / Package1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
730MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.16mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.56ohm
DC Current Rating
630mA
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
