Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1206CS-122XGLC Wirewound Inductor, 1.2 µH, 3.2 ohm, 380 MHz, 300 mA, 1206 [3216 Metric], 1206CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1206CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-122XGLCCopy
Order Code
Re-Reel2286927RL
Cut Tape2286927
Product Range1206CS Series
Your Part Number
50 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
40 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-122XGLCCopy
Order Code
Re-Reel2286927RL
Cut Tape2286927
Product Range1206CS Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max3.2ohm
Self Resonant Frequency380MHz
DC Current Rating300mA
Inductor Case / Package1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
380MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.16mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
3.2ohm
DC Current Rating
300mA
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
