Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1206CS-101XGLC Wirewound Inductor, 100 nH, 0.26 ohm, 1.1 GHz, 850 mA, 1206 [3216 Metric], 1206CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1206CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-101XGLCCopy
Order Code
Re-Reel2286909RL
Cut Tape2286909
Product Range1206CS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-101XGLCCopy
Order Code
Re-Reel2286909RL
Cut Tape2286909
Product Range1206CS Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.26ohm
Self Resonant Frequency1.1GHz
DC Current Rating850mA
Inductor Case / Package1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.16mm
DC Resistance Max
0.26ohm
DC Current Rating
850mA
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
