Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-36NJEDCopy
Manufacturer Standard Lead Time19 weeks
Order Code2343746
Product Range1111SQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY21.620 (CNY24.4306) |
| 3000+ | CNY19.170 (CNY21.6621) |
| 6000+ | CNY16.850 (CNY19.0405) |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
CNY12,972.00 (CNY14,658.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-36NJEDCopy
Manufacturer Standard Lead Time19 weeks
Order Code2343746
Product Range1111SQ Series
Technical Datasheet
Inductance36nH
RMS Current (Irms)4.8A
Product Range1111SQ Series
Inductance Tolerance± 5%
DC Resistance Max9800µohm
Self Resonant Frequency2.3GHz
Product Length2.92mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
36nH
Product Range
1111SQ Series
DC Resistance Max
9800µohm
Product Length
2.92mm
Product Height
2.79mm
RMS Current (Irms)
4.8A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.3GHz
Product Width
2.67mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
