Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-30NGEC
Order Code
Re-Reel2343734RL
Cut Tape2343734
Product Range1111SQ Series
Also Known As1111SQ-30NGEB
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.700 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.700 (CNY30.171) |
| 10+ | CNY23.670 (CNY26.7471) |
| 50+ | CNY20.800 (CNY23.504) |
| 100+ | CNY17.580 (CNY19.8654) |
| 200+ | CNY15.910 (CNY17.9783) |
| 600+ | CNY14.410 (CNY16.2833) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-30NGEC
Order Code
Re-Reel2343734RL
Cut Tape2343734
Product Range1111SQ Series
Also Known As1111SQ-30NGEB
Technical Datasheet
Inductance30nH
RMS Current (Irms)5.5A
Product Range1111SQ Series
Inductance Tolerance± 2%
DC Resistance Max8300µohm
Self Resonant Frequency2.4GHz
Product Length2.67mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
30nH
Product Range
1111SQ Series
DC Resistance Max
8300µohm
Product Length
2.67mm
Product Height
2.79mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.4GHz
Product Width
2.67mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
