Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-27NJEDCopy
Manufacturer Standard Lead Time19 weeks
Order Code2343732
Product Range1111SQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY21.620 (CNY24.4306) |
| 3000+ | CNY19.170 (CNY21.6621) |
| 6000+ | CNY16.850 (CNY19.0405) |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
CNY12,972.00 (CNY14,658.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-27NJEDCopy
Manufacturer Standard Lead Time19 weeks
Order Code2343732
Product Range1111SQ Series
Technical Datasheet
Inductance27nH
RMS Current (Irms)5.5A
Product Range1111SQ Series
Inductance Tolerance± 5%
DC Resistance Max8100µohm
Self Resonant Frequency2.6GHz
Product Length2.67mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1111SQ series Square Air Core Inductor with tin-silver over copper termination. It features flat top and bottom for reliable pick and place and mechanical stability.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
- 27 to 47nH Inductance values
- 210 at 400MHz Excellent Q factors
Applications
Power Management, Industrial
Technical Specifications
Inductance
27nH
Product Range
1111SQ Series
DC Resistance Max
8100µohm
Product Length
2.67mm
Product Height
2.79mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.6GHz
Product Width
2.67mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
