Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-27NJECCopy
Order Code
Re-Reel2343731RL
Cut Tape2343731
Product Range1111SQ Series
Also Known As1111SQ-27NJEB
Your Part Number
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.550 | CNY18.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.550 (CNY20.9615) |
| 10+ | CNY16.450 (CNY18.5885) |
| 50+ | CNY14.450 (CNY16.3285) |
| 100+ | CNY12.220 (CNY13.8086) |
| 200+ | CNY11.050 (CNY12.4865) |
| 600+ | CNY10.020 (CNY11.3226) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-27NJECCopy
Order Code
Re-Reel2343731RL
Cut Tape2343731
Product Range1111SQ Series
Also Known As1111SQ-27NJEB
Technical Datasheet
Inductance27nH
RMS Current (Irms)5.5A
Product Range1111SQ Series
Inductance Tolerance± 5%
DC Resistance Max8100µohm
Self Resonant Frequency2.6GHz
Product Length2.67mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27nH
Product Range
1111SQ Series
DC Resistance Max
8100µohm
Product Length
2.67mm
Product Height
2.79mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.6GHz
Product Width
2.67mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
