Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1010VS-23NMECCopy
Order Code
Full Reel2343724
Re-Reel2343723RL
Cut Tape2343723
Product Range1010VS Series
Also Known As1010VS-23NMEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.100 | CNY20.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.100 (CNY22.713) |
| 10+ | CNY17.820 (CNY20.1366) |
| 25+ | CNY15.660 (CNY17.6958) |
| 50+ | CNY13.230 (CNY14.9499) |
| 100+ | CNY11.980 (CNY13.5374) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY11.740 (CNY13.2662) |
| 1250+ | CNY10.410 (CNY11.7633) |
| 2500+ | CNY9.150 (CNY10.3395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-23NMECCopy
Order Code
Full Reel2343724
Re-Reel2343723RL
Cut Tape2343723
Product Range1010VS Series
Also Known As1010VS-23NMEB
Technical Datasheet
Inductance23.5nH
RMS Current (Irms)26A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max1200µohm
Self Resonant Frequency923MHz
Product Length10mm
Product Width10mm
Product Height3.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
23.5nH
Product Range
1010VS Series
DC Resistance Max
1200µohm
Product Length
10mm
Product Height
3.6mm
RMS Current (Irms)
26A
Inductance Tolerance
± 20%
Self Resonant Frequency
923MHz
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
