Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008LS-822XJLC Wirewound Inductor, 8.2 µH, 2.65 ohm, 65 MHz, 330 mA, 1008 [2520 Metric], 1008LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-822XJLCCopy
Order Code
Re-Reel2286850RL
Cut Tape2286850
Product Range1008LS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-822XJLCCopy
Order Code
Re-Reel2286850RL
Cut Tape2286850
Product Range1008LS Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max2.65ohm
Self Resonant Frequency65MHz
DC Current Rating330mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
65MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
2.65ohm
DC Current Rating
330mA
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
