Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008LS-562XJLC Wirewound Inductor, 5.6 µH, 1.82 ohm, 80 MHz, 380 mA, 1008 [2520 Metric], 1008LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-562XJLCCopy
Order Code2286847
Product Range1008LS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-562XJLCCopy
Order Code2286847
Product Range1008LS Series
Technical Datasheet
Inductance5.6µH
DC Resistance Max1.82ohm
Self Resonant Frequency80MHz
DC Current Rating380mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
Technical Specifications
Inductance
5.6µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
DC Resistance Max
1.82ohm
DC Current Rating
380mA
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
